J114M4-5L
Teledyne RelaysElectromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J114M4-5L
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 6.99 mm
Termination Style:
PC Pin
Coil Current:
100 mA
Contact Form:
2 Form C
Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay
Search Keywords:
J114M45L
IN STOCK:
15
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$78.19
$78.190
10
$74.27
$742.700
13
$70.56
$917.280
25
$67.03
$1,675.750
38
$63.68
$2,419.840
50
+
$60.50
$3,025.000
Product Guides