J116CM9-12L/G
Teledyne RelaysElectromechanical Relay 12VDC 332.41Ohm 1ADC/0.25AAC DPDT (12.95x9.53x6.99)mm THT Established Reliability Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J116CM9-12L/G
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
12.95 x 9.53 x 6.99 mm
Termination Style:
PC Pin
Coil Current:
36.1 mA
Contact Form:
2 Form C
Electromechanical Relay 12VDC 332.41Ohm 1ADC/0.25AAC DPDT (12.95x9.53x6.99)mm THT Established Reliability Relay
Search Keywords:
J116CM912LG
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
25
$340.49
$8,512.250
50
$179.70
$8,985.000
75
$123.58
$9,268.500
100
+
$121.11
$12,111.000
Product Guides