J116CM9-26M/G
Teledyne RelaysElectromechanical Relay 26.5VDC 1.331KOhm 1ADC/0.25AAC DPDT (12.95x9.53x6.99)mm THT Established Reliability Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J116CM9-26M/G
Alias/AKA:
J116CM9-26M
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
150
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
12.95 x 9.53 x 6.99 mm
Termination Style:
PC Pin
Coil Current:
19.9 mA
Contact Form:
2 Form C
The TELEDYNE RELAYS J116CM9-26M/G is an established reliability electromechanical relay designed for various applications. This compact size relay features a DPDT configuration and operates at a coil voltage of 26.5VDC. With a contact resistance of 1.331KOhm, it can handle a maximum current of 1ADC or 0.25AAC. The relay's dimensions are 12.95x9.53x6.99mm, making it suitable for space-constrained installations. With TELEDYNE RELAYS' renowned quality and reliability, this relay is a dependable choice for demanding environments.
Search Keywords:
J116CM926MG
IN STOCK:
18
Can Ship immediately
On Order:
20
can ship 12/23/24
MOQ for out of Stock Qty:
38
Factory Lead-Time
51 Weeks
Quantity
Unit Price
Ext. Price
1
$250.04
$250.040
10
$219.20
$2,192.000
25
$215.91
$5,397.750
38
$212.67
$8,081.460
75
$209.48
$15,711.000
113
$206.34
$23,316.420
150
+
$203.24
$30,486.000
Product Guides