J116CM9-5M/G
Teledyne RelaysElectromechanical Relay 5VDC 37.79Ohm 1ADC/0.25AAC DPDT (12.95x9.53x6.99)mm THT Established Reliability Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J116CM9-5M/G
Alias/AKA:
J116CM9-5M
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
150
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
12.95 x 9.53 x 6.99 mm
Termination Style:
PC Pin
Coil Current:
132.3 mA
Contact Form:
2 Form C
The TELEDYNE RELAYS J116CM9-5M/G is a reliable, high-quality electromechanical relay designed for various applications. It operates at a voltage of 5VDC and has a resistance of 37.79 Ohm. This DPDT (double pole double throw) relay can handle up to 1ADC/0.25AAC current. With compact dimensions of 12.95x9.53x6.99mm and through-hole mounting (THT), it is suitable for space-constrained environments. The J116CM9-5M/G is known for its established reliability and is a trusted choice for critical circuits.
Search Keywords:
J116CM95MG
IN STOCK:
90
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$522.00
$522.000
10
$514.17
$5,141.700
25
$506.46
$12,661.500
38
$498.86
$18,956.680
75
$258.19
$19,364.250
113
$174.97
$19,771.610
150
+
$171.47
$25,720.500
Product Guides