J134-12M
Teledyne RelaysElectromechanical Relay 12VDC 800Ohm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J134-12M
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 9.53 mm
Termination Style:
PC Pin
Coil Current:
15 mA
Contact Form:
2 Form C
The TELEDYNE RELAYS part J134-12M is an electromechanical relay with a 12VDC operating voltage and an 800Ohm coil resistance. This relay is designed for high current applications, handling up to 1ADC or 0.25AAC. It features a double pole double throw (DPDT) configuration and is compact in size, measuring 9.53x9.53x9.53mm. With its established reliability, this relay is a reliable choice for various electronic and industrial applications.
Search Keywords:
J13412M
IN STOCK:
76
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$102.27
$102.270
5
$82.55
$412.750
10
$79.99
$799.900
13
$78.79
$1,024.270
25
$76.78
$1,919.500
38
$75.63
$2,873.940
50
+
$74.50
$3,725.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7201P4DZQE
Miniature Toggle Switch - DP (On-None-On) - 5A@120VAC/2A@250VAC - .250" Flatted Anti-rota...
3500S-2-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 46.04mm - Solder - P...
RJ24FW104
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pi...
RJ24FW203
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin...
F1300BB01
Power Line Filter RFI 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount