J134D-5PM
Teledyne RelaysElectromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J134D-5PM
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 9.53 mm
Termination Style:
PC Pin
Coil Current:
50 mA
Contact Form:
2 Form C
The TELEDYNE RELAYS part J134D-5PM is a reliable and high-performance electromechanical relay. This relay operates on a 5VDC power supply and has a resistance of 100 Ohms. It is capable of handling a maximum current of 1ADC or 0.25AAC. The relay is designed with a DPDT (Double Pole Double Throw) configuration, providing versatile switching capabilities. With a compact size of 9.53x9.53x9.53mm, this through-hole technology (THT) relay is perfect for space-constrained applications. The J134D-5PM is known for its established reliability and is suitable for a wide range of industrial and commercial applications.
Search Keywords:
J134D5PM
IN STOCK:
50
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$119.12
$119.120
5
$96.14
$480.700
10
$93.17
$931.700
13
$90.32
$1,174.160
25
$89.42
$2,235.500
38
$88.53
$3,364.140
50
+
$87.64
$4,382.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DC51214
Backshell 180° 37 Shell Size Thermoplastic
081-0135-203
373 Series Lens Cap Convex Translucent White
FCBI3-S10-C20
The flat cable mounting system uses one base, one corresponding size plate (FCPI), and one...
J134D-5PL
Electromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established R...