J134DM4-26M
Teledyne RelaysElectromechanical Relay 26.5VDC 3.2KOhm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J134DM4-26M
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 9.53 mm
Termination Style:
PC Pin
Coil Current:
8.28 mA
Contact Form:
2 Form C
The TELEDYNE RELAYS J134DM4-26M is a high-performance and reliable electromechanical relay designed for a wide range of applications. With a coil voltage of 26.5VDC, it offers exceptional performance and durability. This DPDT (Double Pole Double Throw) relay has a contact resistance of 3.2KOhm and a maximum current rating of 1ADC/0.25AAC.With its compact dimensions of 9.53x9.53x9.53mm, this through-hole mounted relay can be easily integrated into various electronic systems. It is built to meet the highest industry standards and offers established reliability, ensuring consistent performance and long-term functionality.Whether you need a reliable relay for industrial automation, telecommunications, medical equipment, or other demanding applications, the TELEDYNE RELAYS J134DM4-26M is a trusted choice. Experience superior performance, durability, and quality with this electromechanical relay.
Search Keywords:
J134DM426M
IN STOCK:
179
Ships today, if you order in
On Order:
238
can ship 4/28/25
MOQ for out of Stock Qty:
13
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$182.24
$182.240
5
$164.79
$823.950
10
$155.31
$1,553.100
13
$152.98
$1,988.740
25
$114.73
$2,868.250
38
$113.01
$4,294.380
50
+
$107.53
$5,376.500
Product Guides