J134DM4-5M/Q
Teledyne RelaysElectromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J134DM4-5M/Q
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 9.53 mm
Termination Style:
PC Pin
Coil Current:
50 mA
Contact Form:
2 Form C
Electromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay
Search Keywords:
J134DM45MQ
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
13
$212.01
$2,756.130
25
$116.73
$2,918.250
38
$81.06
$3,080.280
50
+
$79.44
$3,972.000
Product Guides