J134M4-12L
Teledyne RelaysElectromechanical Relay 12VDC 800Ohm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J134M4-12L
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 9.53 mm
Termination Style:
PC Pin
Coil Current:
15 mA
Contact Form:
2 Form C
Electromechanical Relay 12VDC 800Ohm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay
Search Keywords:
J134M412L
IN STOCK:
10
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$79.75
$79.750
10
$75.77
$757.700
13
$71.98
$935.740
25
$68.38
$1,709.500
38
$64.96
$2,468.480
50
+
$61.71
$3,085.500
Product Guides