J136C-18M
Teledyne RelaysElectromechanical Relay 18VDC 1.3KOhm 1ADC/0.25AAC DPDT (12.95x9.53x9.53)mm THT Established Reliability Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J136C-18M
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
12.95 x 9.53 x 9.53 mm
Termination Style:
PC Pin
Coil Current:
13.8 mA
Contact Form:
2 Form C
Electromechanical Relay 18VDC 1.3KOhm 1ADC/0.25AAC DPDT (12.95x9.53x9.53)mm THT Established Reliability Relay
Search Keywords:
J136C18M
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
25
$306.32
$7,658.000
50
$161.67
$8,083.500
75
$111.18
$8,338.500
100
+
$108.96
$10,896.000
Product Guides