J136C-26M
Teledyne RelaysElectromechanical Relay 26.5VDC 2.598KOhm 1ADC/0.25AAC DPDT (12.95x9.53x9.53)mm THT Established Reliability Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J136C-26M
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
12.95 x 9.53 x 9.53 mm
Termination Style:
PC Pin
Coil Current:
10.2 mA
Contact Form:
2 Form C
Electromechanical Relay 26.5VDC 2.598KOhm 1ADC/0.25AAC DPDT (12.95x9.53x9.53)mm THT Established Reliability Relay
Search Keywords:
J136C26M
IN STOCK:
0
MOQ for out of Stock Qty:
38
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
38
$455.69
$17,316.220
75
$235.85
$17,688.750
113
$159.83
$18,060.790
150
+
$156.63
$23,494.500
Product Guides