help desk software
DATA SHEET

J136CM9-18M

Teledyne Relays

Electromechanical Relay 18VDC 1.3KOhm 1ADC/0.25AAC DPDT (12.95x9.53x9.53)mm THT Established Reliability Relay

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J136CM9-18M
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
12.95 x 9.53 x 9.53 mm
Termination Style:
PC Pin
Coil Current:
13.8 mA
Contact Form:
2 Form C
Electromechanical Relay 18VDC 1.3KOhm 1ADC/0.25AAC DPDT (12.95x9.53x9.53)mm THT Established Reliability Relay
Search Keywords:
J136CM918M
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$342.32
$8,558.000
50
$180.67
$9,033.500
75
$124.25
$9,318.750
100 +
$121.77
$12,177.000
Tools/3D Models
Product Guides