J136CM9-5L
Teledyne RelaysElectromechanical Relay 5VDC 89.29Ohm 1ADC/0.25AAC DPDT (12.95x9.53x9.53)mm THT Established Reliability Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J136CM9-5L
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
150
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
12.95 x 9.53 x 9.53 mm
Termination Style:
PC Pin
Coil Current:
56 mA
Contact Form:
2 Form C
Electromechanical Relay 5VDC 89.29Ohm 1ADC/0.25AAC DPDT (12.95x9.53x9.53)mm THT Established Reliability Relay
Search Keywords:
J136CM95L
IN STOCK:
42
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$464.53
$464.530
10
$457.56
$4,575.600
25
$450.70
$11,267.500
38
$443.94
$16,869.720
75
$229.77
$17,232.750
113
$155.71
$17,595.230
150
+
$152.60
$22,890.000
Product Guides