J136CM9-5M
Teledyne RelaysElectromechanical Relay 5VDC 89.29Ohm 1ADC/0.25AAC DPDT (12.95x9.53x9.53)mm THT Established Reliability Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J136CM9-5M
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
150
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
12.95 x 9.53 x 9.53 mm
Termination Style:
PC Pin
Coil Current:
56 mA
Contact Form:
2 Form C
The TELEDYNE RELAYS J136CM9-5M is an electromechanical relay designed for reliable performance in demanding applications. This double pole, double throw (DPDT) relay operates at 5VDC and has a coil resistance of 89.29 Ohm. It is capable of switching up to 1ADC or 0.25AAC. With a compact size of 12.95x9.53x9.53mm and Through-Hole Technology (THT) design, this relay is perfect for use in space-constrained environments. Trust in the established reliability of TELEDYNE RELAYS for your critical switching needs.
Search Keywords:
J136CM95M
IN STOCK:
196
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$216.09
$216.090
10
$189.43
$1,894.300
25
$186.59
$4,664.750
38
$183.79
$6,984.020
75
$181.04
$13,578.000
113
$178.32
$20,150.160
150
+
$175.65
$26,347.500
Product Guides