J412DM-26L
Teledyne RelaysElectromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J412DM-26L
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Established Reliability Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
1DC,0.25AC A
Coil Current:
16.99 mA
Coil Resistance:
1.56 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay
Search Keywords:
J412DM26L
IN STOCK:
11
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$175.28
$175.280
5
$156.92
$784.600
10
$152.13
$1,521.300
13
$150.61
$1,957.930
25
$149.11
$3,727.750
38
$147.62
$5,609.560
50
+
$146.14
$7,307.000
Product Guides
CUSTOMERS
ALSO BOUGHT
12C1087-1
Switch Access Rotary Switch Non Turn Washer
44HS45-02-1-05N
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 5A 115VAC 28VDC
44HS45-02-1-08N
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC
M24308/24-35
Conn D-Subminiature PIN 50 POS 2.8mm Solder RA Thru-Hole 50 Terminal 1 Port
M81714/63-22F
Connector Ground Block - 20 Contacts - Contact Size 22 - 5A.