J420DM-26M
Teledyne RelaysElectromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J420DM-26M
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.4 x 9.4 x 7.11 mm
Termination Style:
PC Pin
Coil Current:
13.25 mA
Contact Form:
2 Form C
Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay
Search Keywords:
J420DM26M
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
25
$630.32
$15,758.000
50
$321.94
$16,097.000
75
$219.14
$16,435.500
100
+
$214.76
$21,476.000
Product Guides