J421-26L
Teledyne RelaysElectromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC SPDT (9.4x9.4x7.11)mm THT Latching Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J421-26L
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.4 x 9.4 x 7.11 mm
Termination Style:
PC Pin
Coil Current:
13.25 mA
Contact Form:
1 Form C
Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC SPDT (9.4x9.4x7.11)mm THT Latching Relay
Search Keywords:
J42126L
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
25
$518.57
$12,964.250
50
$264.86
$13,243.000
75
$180.29
$13,521.750
100
+
$176.68
$17,668.000
Product Guides