J421-6PL
Teledyne RelaysElectromechanical Relay 6VDC 120Ohm 1ADC/0.25AAC SPDT (9.4x9.4x7.11)mm THT Latching Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J421-6PL
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.4 x 9.4 x 7.11 mm
Termination Style:
PC Pin
Coil Current:
50 mA
Contact Form:
1 Form C
Electromechanical Relay 6VDC 120Ohm 1ADC/0.25AAC SPDT (9.4x9.4x7.11)mm THT Latching Relay
Search Keywords:
J4216PL
IN STOCK:
22
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$226.50
$226.500
10
$215.18
$2,151.800
25
$204.42
$5,110.500
50
$194.20
$9,710.000
75
$184.49
$13,836.750
100
+
$175.27
$17,527.000
Product Guides