help desk software
DATA SHEET

J421D-12PM

Teledyne Relays

Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC SPDT (9.4x9.4x7.11)mm THT Latching Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J421D-12PM
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.4 x 9.4 x 7.11 mm
Termination Style:
PC Pin
Coil Current:
24 mA
Contact Form:
1 Form C
Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC SPDT (9.4x9.4x7.11)mm THT Latching Relay
Search Keywords:
J421D12PM
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$219.48
$5,487.000
50
$208.51
$10,425.500
75
$198.08
$14,856.000
100 +
$188.18
$18,818.000
Tools/3D Models
Product Guides