J421D-18WL
Teledyne RelaysElectromechanical Relay 18VDC 1.13KOhm 1ADC/0.25AAC SPDT (9.4x9.4x7.11)mm THT Latching Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J421D-18WL
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.4 x 9.4 x 7.11 mm
Termination Style:
PC Pin
Coil Current:
15.92 mA
Contact Form:
1 Form C
Electromechanical Relay 18VDC 1.13KOhm 1ADC/0.25AAC SPDT (9.4x9.4x7.11)mm THT Latching Relay
Search Keywords:
J421D18WL
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
25
$523.29
$13,082.250
50
$267.27
$13,363.500
75
$181.93
$13,644.750
100
+
$178.29
$17,829.000
Product Guides