J421D-5PM
Teledyne RelaysElectromechanical Relay 5VDC 61Ohm 1ADC/0.25AAC SPDT (9.4x9.4x7.11)mm THT Latching Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J421D-5PM
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.4 x 9.4 x 7.11 mm
Termination Style:
PC Pin
Coil Current:
81.96 mA
Contact Form:
1 Form C
Life Cycle:
Discontinued
Electromechanical Relay 5VDC 61Ohm 1ADC/0.25AAC SPDT (9.4x9.4x7.11)mm THT Latching Relay
Search Keywords:
J421D5PM
This product is discontinued, but still in stock
IN STOCK:
8
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$240.04
$240.040
10
$228.04
$2,280.400
25
$216.64
$5,416.000
50
$205.80
$10,290.000
75
$195.51
$14,663.250
100
+
$185.73
$18,573.000
Product Guides