J421DM-26M
Teledyne RelaysElectromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC SPDT (9.4x9.4x7.11)mm THT Latching Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J421DM-26M
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
250
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.4 x 9.4 x 7.11 mm
Termination Style:
PC Pin
Coil Current:
13.25 mA
Contact Form:
1 Form C
Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC SPDT (9.4x9.4x7.11)mm THT Latching Relay
Search Keywords:
J421DM26M
IN STOCK:
14
Ships today, if you order in
MOQ for out of Stock Qty:
63
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$1,000.19
$1,000.190
10
$985.19
$9,851.900
25
$970.41
$24,260.250
50
$955.85
$47,792.500
63
$941.51
$59,315.130
125
$484.73
$60,591.250
188
$329.08
$61,867.040
250
+
$322.50
$80,625.000
Product Guides