J422-12M
Teledyne RelaysElectromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J422-12M
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.4 x 9.4 x 7.11 mm
Termination Style:
PC Pin
Coil Current:
24 mA
Contact Form:
2 Form C
Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay
Search Keywords:
J42212M
Possible Replacement options available. See Alternatives
IN STOCK:
69
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$191.75
$191.750
5
$171.67
$858.350
10
$166.43
$1,664.300
25
$164.77
$4,119.250
50
$163.12
$8,156.000
75
$161.49
$12,111.750
100
+
$159.87
$15,987.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ER422-12B
Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay
3048-VI001
Hook-up Wire 28AWG 1.19mm Tinned Copper - Violet - 300VAC - 304.8m (1000ft)/Spool
142-0761-891
SMA High Freq End Launch Jack Assembly, Edge MT, 10 MIL Pin
LSZ52C
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 38 mm to 89 mm [1.5 in to 3.5 in] Ad...
6224NM
DC Fan Axial Ball Bearing 24V 12V to 32V 206CFM 50dB