J432-5M
Teledyne RelaysElectromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (( 9.4mm 9.4mm 9.52mm)) THT Established Reliability Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J432-5M
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Type:
Established Reliability Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1DC,0.25AC A
Coil Current:
50 mA
Coil Resistance:
100 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
The TELEDYNE RELAYS J432-5M is a reliable and high-quality electromechanical relay designed for various applications. With a voltage rating of 5VDC and a contact resistance of 100Ohm, this dual-pole, dual-throw (DPDT) relay can handle up to 1ADC/0.25AAC. Measuring at 9.4mm x 9.4mm x 9.52mm, this through-hole technology (THT) relay is compact and easy to install. With established reliability, the TELEDYNE RELAYS J432-5M is a trusted choice for your relay needs.
Search Keywords:
J4325M
IN STOCK:
90
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$120.09
$120.090
5
$107.52
$537.600
10
$104.23
$1,042.300
13
$102.67
$1,334.710
25
$101.13
$2,528.250
38
$99.61
$3,785.180
50
+
$98.12
$4,906.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
ER412D-5A
Signal Relay - DPDT (2 Form C) - 5 VDC Coil - 1ADC/0.25AAC - 450 mW - Solder Pin Terminati...
J412D-26L
Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Establis...
J412D-5L
Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Re...