LB363-100-5
Teledyne RelaysElectromechanical Relay 5VDC 56Ohm 1A DPDT/DPDT(19.56x18.67x9.52)mm THT Teledyne Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
LB363-100-5
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT,DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-55 to 85 °C
Dimension:
19.56 x 18.67 x 9.52 mm
Termination Style:
PC Pin
Coil Current:
89.29 mA
Contact Form:
2 Form C,2 Form C
Electromechanical Relay 5VDC 56Ohm 1A DPDT/DPDT(19.56x18.67x9.52)mm THT Teledyne Relay
Search Keywords:
LB3631005
IN STOCK:
100
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$567.34
$567.340
5
$538.32
$2,691.600
10
$530.24
$5,302.400
13
$522.29
$6,789.770
25
$514.46
$12,861.500
38
$506.74
$19,256.120
50
+
$499.14
$24,957.000
Product Guides