M39016/12-058M
Teledyne RelaysElectromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
M39016/12-058M
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Latching Relay
Relay Construction:
Latching Double Coil
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Maximum Current Rating:
1DC,0.25AC A
Coil Current:
24 mA
Coil Resistance:
500 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
Life Cycle:
Discontinued
Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay
Search Keywords:
M3901612058M
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$127.71
$127.710
3
$123.97
$371.910
5
$121.54
$607.700
10
$119.16
$1,191.600
50
$117.69
$5,884.500
100
+
$115.80
$11,580.000
Product Guides