M39016/29-055L
Teledyne RelaysElectromechanical Relay 5VDC 61Ohm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
M39016/29-055L
Alias/AKA:
ER422D-5B
RoHS:
No
HTS:
8536410020
Supplier Standard Pack
1
Package Type:
Type:
Latching Relay
Relay Construction:
Latching Double Coil
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1DC,0.25AC A
Coil Current:
81.96 mA
Coil Resistance:
61 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
Life Cycle:
Discontinued
The TELEDYNE RELAYS ER422D-5B is a compact and efficient electromechanical relay designed for various applications. With a voltage rating of 5VDC and a resistance of 61 Ohms, this relay offers reliable performance and durability. Its DPDT configuration allows for versatile switching options. Measuring at a compact size of (9.4x9.4x7.11)mm, this latching relay can be easily incorporated into electronic circuit boards. Whether used in industrial, automotive, or consumer electronics, the TELEDYNE RELAYS ER422D-5B is a dependable choice for efficient power control.
Search Keywords:
M3901629055L
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
On Order:
263
can ship 4/21/25
MOQ for out of Stock Qty:
25
Quantity
Unit Price
Ext. Price
1
$520.32
$520.320
5
$512.51
$2,562.550
10
$504.82
$5,048.200
25
$497.25
$12,431.250
50
$253.97
$12,698.500
75
$172.88
$12,966.000
100
+
$169.42
$16,942.000
Product Guides