M39016/30-060M
Teledyne RelaysElectromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
M39016/30-060M
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Latching Relay
Relay Construction:
Latching Double Coil
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
1DC,0.25AC A
Coil Current:
14.4 mA
Coil Resistance:
2 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
Life Cycle:
Discontinued
The TELEDYNE RELAYS part M39016/30-060M is an efficient and versatile electromechanical relay designed for a wide range of applications. With a compact size of 9.4x9.4x7.11mm, this latching relay is reliable and easy to integrate into your circuit. It operates at a voltage of 26.5VDC and has a resistance of 2KOhm. Additionally, it can handle a maximum current of 1ADC and 0.25AAC, making it suitable for various power requirements. Its DPDT (Double Pole Double Throw) configuration allows for multiple switching options, providing flexibility and convenience. Whether you need to control power, signals, or data, the TELEDYNE RELAYS M39016/30-060M is a dependable choice for your relay needs.
Search Keywords:
M3901630060M
This product is discontinued, but still in stock
IN STOCK:
43
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$168.74
$168.740
25
$160.30
$4,007.500
50
$152.28
$7,614.000
75
$144.67
$10,850.250
100
+
$137.44
$13,744.000
Product Guides