help desk software
DATA SHEET

RF103-12

Teledyne Relays

Electromechanical Relay - 12VDC - 800Ohm - DPDT - (9.53x9.53x10.03)mm - THT High Reliability Relay.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
RF103-12
Alias/AKA:
RF103-12/G
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
High Reliability Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Maximum Current Rating:
N/A
Coil Current:
15 mA
Coil Resistance:
800 Ohm
Mounting:
Through Hole
Operating Temperature:
-55 to 85 °C
Termination Style:
PC Pin
The RF103-12 ultra miniature RF103 relay is designed to provide improved RF signal repeatability over the frequency range. This relay is highly suitable for use in attenuator and other RF circuits.
Search Keywords:
RF10312
IN STOCK: 100
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$108.66
$108.660
5
$107.03
$535.150
10
$102.47
$1,024.700
13
$100.93
$1,312.090
25
$68.48
$1,712.000
38
$67.45
$2,563.100
50 +
$62.00
$3,100.000
Tools/3D Models
Product Guides