RF180-12
Teledyne RelaysElectromechanical Relay - 12VDC - 500Ohm - 0.25A - DPDT - (12.06x9.53x7.62)mm - THT Magnetic Latching Broadband RF Relay. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
RF180-12
Alias/AKA:
RF180-12/G
RoHS:
No
HTS:
8536410020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Latching Double Coil
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
0.25 A
Mounting:
Through Hole
Pin Count:
10
Operating Temperature:
-55 to 85 °C
Dimension:
12.06 x 9.53 x 7.62 mm
Termination Style:
PC Pin
The RF180-12, RF180 Series relay is an ultraminiature, hermetically sealed, magnetic-latching relay featuring extremely low intercontact capacitance for exceptional RF performance over the full UHF spectrum. Its low profile height and 0.1" grid spaced terminals make it ideal for applications where extreme packaging density and⁄or close PC board spacing are required. The RF180 design has been optimized for use in RF attenuators, RF switch matrices, and other applications requiring magnetic latching, high isolation, low insertion loss and low VSWR. Unique construction features and manufacturing techniques provide high reliability and excellent robustness to environmental extremes. The RF180 relay is ideally suited for applications where power dissipation must be minimized. The relays can be operated with a short-duration coil voltage pulse. After the contacts have transferred, no coil power is required. The magnetic-latching feature of the RF180 provides a nonvolatile memory capability, since the relays will not reset upon removal of coil power.
Search Keywords:
RF18012
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
176
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$105.27
$105.270
5
$99.27
$496.350
10
$95.74
$957.400
13
$94.78
$1,232.140
25
$93.83
$2,345.750
38
$92.89
$3,529.820
50
+
$91.96
$4,598.000
Product Guides