help desk software
DATA SHEET

RF180-5

Teledyne Relays

Electromechanical Relay - 5VDC - 61Ohm - 0.25A - DPDT - (12.06x9.53x7.62)mm - THT Magnetic Latching Broadband RF Relay. .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
RF180-5
Alias/AKA:
RF180-5/G
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Relay Construction:
Latching Double Coil
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
0.25 A
Mounting:
Through Hole
Pin Count:
10
Operating Temperature:
-55 to 85 °C
Dimension:
12.06 x 9.53 x 7.62 mm
Termination Style:
PC Pin
The RF180-5, RF180 Series relay is an ultraminiature, hermetically sealed, magnetic-latching relay featuring extremely low intercontact capacitance for exceptional RF performance over the full UHF spectrum. Its low profile height and 0.1" grid spaced terminals make it ideal for applications where extreme packaging density and⁄or close PC board spacing are required. The RF180 design has been optimized for use in RF attenuators, RF switch matrices, and other applications requiring magnetic latching, high isolation, low insertion loss and low VSWR. Unique construction features and manufacturing techniques provide high reliability and excellent robustness to environmental extremes. The RF180 relay is ideally suited for applications where power dissipation must be minimized. The relays can be operated with a short-duration coil voltage pulse. After the contacts have transferred, no coil power is required. The magnetic-latching feature of the RF180 provides a nonvolatile memory capability, since the relays will not reset upon removal of coil power.
Search Keywords:
RF1805
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 186
Can Ship immediately
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$114.87
$114.870
5
$113.14
$565.700
10
$111.45
$1,114.500
25
$109.77
$2,744.250
50
$108.13
$5,406.500
100
$106.51
$10,651.000
250 +
$104.91
$26,227.500
Product Guides