help desk software
DATA SHEET

RF180-5/G

Teledyne Relays

Electromechanical Relay 5VDC 61Ohm 0.25A DPDT (12.06x9.53x7.62)mm THT Magnetic Latching Broadband RF Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
RF180-5/G
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Relay Construction:
Latching Double Coil
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
0.25 A
Mounting:
Through Hole
Pin Count:
10
Operating Temperature:
-55 to 85 °C
Dimension:
12.06 x 9.53 x 7.62 mm
Termination Style:
PC Pin
The TELEDYNE RELAYS part RF180-5/G is a high-quality electromechanical relay designed for various applications. This relay provides reliable performance with a voltage rating of 5VDC and a resistance of 61 Ohm. It features a double pole, double throw (DPDT) configuration, allowing for versatile switching capabilities. With compact dimensions of 12.06x9.53x7.62mm, this relay can be easily integrated into different electronic systems. The magnetic latching mechanism ensures stable operation, while the broadband RF capabilities make it suitable for use in communication and signal processing applications. Whether you need precise control or reliable signal switching, the TELEDYNE RF180-5/G is the perfect solution.
Search Keywords:
RF1805G
IN STOCK: 186
Can Ship immediately
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$114.87
$114.870
5
$113.14
$565.700
10
$111.45
$1,114.500
25
$109.77
$2,744.250
50
$108.13
$5,406.500
100
$106.51
$10,651.000
250 +
$104.91
$26,227.500
Product Guides