help desk software
DATA SHEET

RF303-12

Teledyne Relays

Electromechanical Relay - 12VDC - 850Ohm - 1A - DPDT - (9.4x9.4x9.78)mm - THT High Reliability Relay.

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
RF303-12
Alias/AKA:
RF303-12/G
RoHS:
No
HTS:
8536410020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
High Reliability Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Maximum Current Rating:
1 A
Coil Current:
14.12 mA
Coil Resistance:
850 Ohm
Mounting:
Through Hole
Operating Temperature:
-55 to 85 °C
Termination Style:
PC Pin
The RF303-12 ultra miniature RF303 relay is designed to provide improved RF signal repeatability over the frequency range. This relay is highly suitable for use in attenuator and other RF circuits.
Search Keywords:
RF30312
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 1,034
Can Ship immediately
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$77.23
$77.230
5
$76.08
$380.400
10
$72.48
$724.800
25
$68.84
$1,721.000
50
$65.01
$3,250.500
100
$61.19
$6,119.000
250 +
$60.27
$15,067.500
Product Guides