RF303Y-5/G
Teledyne RelaysElectromechanical Relay 5VDC 100Ohm 1A DPDT (9.4x9.4x9.78)mm THT High Reliability Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
RF303Y-5/G
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Type:
High Reliability Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1 A
Coil Current:
50 mA
Coil Resistance:
100 Ohm
Mounting:
Through Hole
Operating Temperature:
-55 to 85 °C
Termination Style:
PC Pin
The TELEDYNE RELAYS RF303Y-5/G is a high-reliability electromechanical relay designed for use in various applications. This relay operates at 5VDC and has a contact resistance of 100 Ohms, allowing it to switch loads up to 1A. With a DPDT configuration, this compact relay measures 9.4x9.4x9.78mm and is designed for through-hole mounting. Trust in the TELEDYNE RELAYS RF303Y-5/G for dependable performance in your electronic systems.
Search Keywords:
RF303Y5G
IN STOCK:
186
Can Ship immediately
MOQ for out of Stock Qty:
63
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$92.67
$92.670
10
$86.23
$862.300
25
$80.76
$2,019.000
50
$79.13
$3,956.500
63
$77.94
$4,910.220
125
$76.78
$9,597.500
188
$75.62
$14,216.560
250
+
$74.49
$18,622.500
Product Guides