S114D-5
Teledyne RelaysElectromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.6x10.42x9.14)mm SMD Centigrid Commercial Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
S114D-5
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Surface Mount
Operating Temperature:
-55 to 85 °C
Dimension:
9.6 x 10.42 x 9.14 mm
Termination Style:
Solder
Coil Current:
100 mA
Contact Form:
2 Form C
The TELEDYNE RELAYS S114D-5 is an electromechanical relay designed for various commercial applications. It operates at a voltage of 5VDC and has a resistance of 50Ohm. This compact relay features a DPDT configuration, allowing it to handle both DC and AC currents up to 1ADC and 0.25AAC respectively. With its small size measuring at (9.6 x 10.42 x 9.14)mm, it is suitable for space-constrained SMD installations. The S114D-5 utilizes the Centigrid packaging for streamlined assembly and compatibility. Trustworthy and reliable, this relay is a perfect choice for a wide range of commercial applications.
Search Keywords:
S114D5
IN STOCK:
0
On Order:
167
can ship 1/6/25
MOQ for out of Stock Qty:
13
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$143.15
$143.150
5
$129.45
$647.250
10
$119.46
$1,194.600
13
$117.67
$1,529.710
25
$115.90
$2,897.500
38
$114.16
$4,338.080
50
+
$103.77
$5,188.500
Product Guides
CUSTOMERS
ALSO BOUGHT
TMS-SCE-5K-3/32-2.0-9
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
G3VM-401BY
Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP
722D-5
Electromechanical Relay 5VDC 61Ohm 1ADC/0.25AAC DPDT (9.4x10.29x7.11)mm THT Magnetic Latch...
JANTX1N5622
Std Rectifier A-Body Rohs Compliant: Yes |Microchip JANTX1N5622/TR
J422D-5M
Electromechanical Relay 5VDC 61Ohm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay