Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
S172-12/28
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-55 to 85 °C
Dimension:
9.6 x 10.42 x 9.4 mm
Termination Style:
Solder
Coil Current:
30 mA
Contact Form:
2 Form C
CENTIGRID SURFACE MOUNT COMMERCIAL RELAYS
Search Keywords:
S1721228
Possible Replacement options available. See Alternatives
IN STOCK:
46
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$78.24
$78.240
10
$74.33
$743.300
13
$70.61
$917.930
25
$67.08
$1,677.000
38
$63.72
$2,421.360
50
+
$60.54
$3,027.000
Product Guides