S172D-26
Teledyne RelaysElectromechanical Relay 26.5VDC 1.6KOhm 1A DPDT (9.6x10.42x9.4)mm SMD Centigrid Commercial Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
S172D-26
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-55 to 85 °C
Dimension:
9.6 x 10.42 x 9.4 mm
Termination Style:
Solder
Coil Current:
16.56 mA
Contact Form:
2 Form C
The TELEDYNE RELAYS part S172D-26 is an electromechanical relay that operates at a voltage of 26.5VDC. This relay has a resistance of 1.6KOhm and is capable of handling a current of 1A. It features a double pole double throw (DPDT) configuration and is designed to be surface mounted using the SMD Centigrid technology. With dimensions of 9.6x10.42x9.4mm, this compact commercial relay is reliable and suitable for a wide range of applications.
Search Keywords:
S172D26
IN STOCK:
387
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$116.84
$116.840
5
$115.08
$575.400
10
$107.54
$1,075.400
25
$103.54
$2,588.500
50
$93.50
$4,675.000
100
$92.10
$9,210.000
250
+
$90.72
$22,680.000
Product Guides
CUSTOMERS
ALSO BOUGHT
G5LE-1A-DC5
Power Relay 5VDC 8DC/10AAC SPST-NO( (22.5mm 16.5mm 19mm)) THT
TSS-120-01-G-D
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
S172D-12
Electromechanical Relay - 12VDC - 400Ohm - 1A - DPDT - (9.6x10.42x9.4)mm - SMD Centigrid C...
HDRA-EC68FDT+
Straight DIP Type Female Connector For Pcb - 68 Contacts - With Ground Lock Pin.
40-5-10-LF-LN-M
Gold Chem Film Wedge Lok PCB Retainer - 5 Inch Length - 8.38mm Expansion - With Optional L...