help desk software
DATA SHEET

S172D-5/G

Teledyne Relays

Electromechanical Relay 5VDC 64Ohm 1A DPDT (9.6x10.42x9.4)mm SMD Centigrid Commercial Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
S172D-5/G
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-55 to 85 °C
Dimension:
9.6 x 10.42 x 9.4 mm
Termination Style:
Solder
Coil Current:
78.12 mA
Contact Form:
2 Form C
The TELEDYNE RELAYS part S172D-5/G is an electromechanical relay designed for reliable switching applications. It operates at 5VDC with a coil resistance of 64Ohms, making it suitable for a wide range of electronic systems. With a DPDT (Double Pole Double Throw) configuration, this relay allows for versatile circuit connections. Its compact size, measuring 9.6x10.42x9.4mm, allows for easy installation in space-constrained environments. Utilizing Surface Mount Device (SMD) technology, this Centigrid Commercial Relay ensures efficient and dependable performance.
Search Keywords:
S172D5G
IN STOCK: 355
Can Ship immediately
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$114.83
$114.830
5
$113.10
$565.500
10
$101.13
$1,011.300
25
$98.04
$2,451.000
50
$92.42
$4,621.000
100
$91.03
$9,103.000
250 +
$89.67
$22,417.500
Product Guides