help desk software
DATA SHEET

SGRF103-12

Teledyne Relays

Electromechanical Relay 12VDC 800Ohm DPDT (10.08x11.68)mm SMD RF Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
SGRF103-12
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Relay Construction:
Non-Latching
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
.00005
Mounting:
Surface Mount
Pin Count:
8
Operating Temperature:
-55 to 85 °C
Dimension:
10.08 x 11.68 mm
Termination Style:
Gull Wing
The TELEDYNE RELAYS SGRF103-12 is a high-performance, Electromechanical Relay designed for RF applications. It features a double pole, double throw (DPDT) configuration and operates at 12VDC with a resistance of 800 ohms. This compact relay measures 10.08x11.68mm and is surface mount device (SMD) compatible. With its reliable performance and small form factor, the SGRF103-12 is an ideal choice for a wide range of RF communication and equipment applications.
Search Keywords:
SGRF10312
IN STOCK: 305
Can Ship immediately
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$130.99
$130.990
5
$117.88
$589.400
10
$111.29
$1,112.900
25
$109.62
$2,740.500
50
$107.98
$5,399.000
100
$106.36
$10,636.000
250 +
$104.76
$26,190.000
Tools/3D Models
Product Guides