SGRF300-12/R
Teledyne RelaysElectromechanical Relay 12VDC 390Ohm 1A DPDT(10.08x10.29x8.64)mm SMD High Reliability Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
SGRF300-12/R
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Relay Construction:
Non-Latching
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-55 to 85 °C
Termination Style:
Solder Dipped
The TELEDYNE RELAYS SGRF300-12/R is a high reliability, surface mount, electromechanical relay designed for a wide range of applications. This relay operates at a voltage of 12VDC with a coil resistance of 390Ohm, allowing for efficient and reliable switching. With a DPDT configuration, this relay is capable of controlling multiple circuits, making it versatile in various electronic systems. Additionally, the compact dimensions of 10.08x10.29x8.64mm make it suitable for space-constrained designs. The TELEDYNE RELAYS SGRF300-12/R is a dependable solution for demanding applications that require high reliability and precision switching.
Search Keywords:
SGRF30012R
IN STOCK:
129
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$119.02
$119.020
5
$96.06
$480.300
10
$93.09
$930.900
25
$90.25
$2,256.250
50
$88.89
$4,444.500
100
$87.56
$8,756.000
250
+
$86.25
$21,562.500
Product Guides