SGRF312-12
Teledyne RelaysElectromechanical Relay 12VDC 390Ohm 1A DPDT(10.08x10.29x9.91)mm SMD High Reliability Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
SGRF312-12
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Relay Construction:
Non-Latching
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Pin Count:
8
Operating Temperature:
-55 to 85 °C
Dimension:
10.08 x 10.29 x 9.91 mm
Termination Style:
Solder Dipped
The TELEDYNE RELAYS SGRF312-12 is a highly reliable and compact electromechanical relay. With a coil voltage of 12VDC and resistance of 390 Ohms, this relay is designed to handle a current of up to 1A. It features DPDT (Double Pole Double Throw) configuration, allowing for versatile switching applications. Measuring 10.08mm x 10.29mm x 9.91mm, this relay is ideal for space-constrained projects. With its surface-mount design, it offers ease of installation. The TELEDYNE RELAYS SGRF312-12 is a top choice for applications requiring high reliability and performance.
Search Keywords:
SGRF31212
IN STOCK:
240
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$327.16
$327.160
10
$310.42
$3,104.200
25
$305.76
$7,644.000
38
$301.18
$11,444.840
75
$296.66
$22,249.500
113
$292.21
$33,019.730
150
+
$287.83
$43,174.500
Product Guides