10-01775
Tensility International CorporationCable Assembly - 2.5mm ID, 5.5mm OD - Plug to Wire Leads - Flat - 6.0' (1.83m) Length. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tensility International Corporation
Part No:
10-01775
RoHS:
Yes
HTS:
8544429090
COO:
CN
Supplier Standard Pack
200
Package Type:
carton
Tensility International Corporation part 10-01775 is a high-quality Cable Assembly designed with a 2.5mm inner diameter and 5.5mm outer diameter. This assembly features a durable plug-to-wire leads connection and a flat design that ensures efficient cable management. With a length of 6.0 feet (1.83 meters), this cable assembly offers versatile connectivity options for various applications. Trust Tensility International Corporation's expertise in delivering reliable and long-lasting cable solutions.
Search Keywords:
1001775
IN STOCK:
981
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$5.16
$25.800
50
$4.54
$227.000
200
$4.26
$852.000
400
$3.71
$1,484.000
600
$3.60
$2,160.000
1,000
$3.07
$3,070.000
2,600
$2.86
$7,436.000
5,000
+
$2.82
$14,100.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
311SM701-T
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A...
5857-BK005
Hook-up Wire 18AWG 1.78mm Silver Plated Copper Black 600V - 30.48m (100ft)/Spool
YP12+YC12
AC power cord with US 3 Pin plug and IEC320-C13 plug - 6 FT.
4735.0000
Power Entry Connector - Plug - 250 VAC - 15 A - Cable Mount - Screw.
83005-RED-100
Hook-up Wire 22AWG 30.48m 1.27mm Silver Coated Copper 600VAC 4.5A