9007CR53B2
TES ElectricLimit Switch - SPDT-DB - 1NC / 1NO - On-Mom - 6A 120V AC / 550mA 125V DC - Side Rotary, No Lever Actuator - IP67 - Screw Terminal - Chassis Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TES Electric
Part No:
9007CR53B2
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
The 9007CR53B2 from TES ELECTRIC is single pole double throw SPDT-DB chassis mount limit switch with 1NC / 1NO, On-Mom switch function and screw terminal termination. This limit switch has 6A 120V AC ratings and 550mA 125V DC ratings. The 9007CR53B2 comes with side rotary, no lever actuator and IP67 protection. Operating temperature range is from -29°C to 85°C.
Search Keywords:
9007CR53B2
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$374.89
$374.890
3
+
$365.28
$1,095.840
Product Guides
CUSTOMERS
ALSO BOUGHT
IFRM06P17A3/S35L
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
RA2425-D06T
SSR ZS 240V 25A 3-32VDC T
AR30B2R-22G
Switch Push Button N.O./N.C. 4PST Round Button Momentary Contact Screw Panel Mount
LSTD-2G
Green LED Lamp with screw terminals
515CV
15 Amp, 125 Volt, NEMA 5-15R, 2Pole, 3Wire Connector, Straight Blade - Yellow