L525WDL2M58
TES ElectricSwitch Limit N.C. DPST Side Rotary Screw Clamp 20A 600VAC 600VDC Rotary Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TES Electric
Part No:
L525WDL2M58
RoHS:
Yes
Supplier Standard Pack
1
The TES ELECTRIC part L525WDL2M58 is a durable and reliable limit switch designed for industrial applications. This double-pole, single-throw (DPST) switch features a side rotary screw clamp for easy installation and secure mounting. With a maximum voltage rating of 600VAC/600VDC and a current rating of 20A, this switch is suitable for a wide range of electrical systems. The rotary screw mount ensures stability and precision in operation, making it an ideal choice for heavy-duty machinery and equipment.
Search Keywords:
L525WDL2M58
CUSTOMERS
ALSO BOUGHT
TPAK
Hanger for Multimeter
1321122
Power Terminal Block - 1 Pole - 200A - 600V AC/DC - Line & Load: (1) 1/4-20"x9/16" Stud - ...
BE-2RV2-A4
MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25...
SNAP-B16MC
Snap I/O Racks, 16-Module Rack For Other Brains, With Extra Terminal Block For Field Wirin...
RJSR50
Res Wirewound Rheostat 0.5 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm...