Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TES Electric
Part No:
SC300A500FP
RoHS:
No
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Ultrasonic
Sensing Distance:
N/A
Mounting:
N/A
Output Type:
N/A
Dimension:
N/A
Operating Temperature:
N/A
Switching Mode:
N/A
The Schneider-Telemecanique SC300A500FP Proximity Sensor Ultrasonic is a reliable and high-performing sensor that uses ultrasonic technology to detect the presence or absence of objects without physical contact. This sensor offers accurate and precise detection, making it ideal for applications requiring non-contact sensing in various industrial settings. With its compact design and durable construction, the SC300A500FP is suitable for use in harsh environments. This Proximity Sensor Ultrasonic ensures efficient and reliable operation, delivering accurate results for a wide range of proximity sensing applications.
Search Keywords:
SC300A500FP
IN STOCK:
80
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$248.01
$248.010
3
$244.29
$732.870
5
+
$230.82
$1,154.100
Product Guides