Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tes Electric
Part No:
VM1VAQ
RoHS:
No
HTS:
8536410060
COO:
US
ECCN:
EAR99
Type:
Ultrasonic
Sensing Distance:
508 mm
Mounting:
N/A
Output Type:
N/A
Dimension:
N/A
Response Frequency:
N/A
Operating Temperature:
-30 to 70 °C
Terminal Type:
Connector
Typical Operating Supply Voltage:
18,24 V
Switching Mode:
N/A
The Schneider-Telemecanique VM1VAQ is an advanced proximity sensor featuring ultrasonic technology. This highly reliable sensor can detect objects at a distance of 50.8cm, providing accurate and precise detection in various industrial applications. With an operating voltage range of 15V to 48VDC, this sensor offers flexibility and compatibility with different power systems. Designed to deliver superior performance and durability, the VM1VAQ is a crucial component for ensuring efficient and safe operations in industrial environments.
Search Keywords:
VM1VAQ
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$180.94
$180.940
3
$168.88
$506.640
5
+
$164.49
$822.450
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![CY-29](https://www.masterelectronics.com/images/parts/largeimages/10564874.jpg)
CY-29
Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN Open Collector 1.5m 5-Pin
![Q8F1BXXW110E](https://www.masterelectronics.com/upload/parts/images/large/apem q8f.jpg)
Q8F1BXXW110E
Panel Mount LED Indicator - 8mm - White - 110VAC @ 6mA - Flush - Black Bezel - Solder Lugs...
![US-N300](https://www.masterelectronics.com/upload/parts/images/large/10569893.jpg)
US-N300
Thrubeam ultrasonic sensor for dirty/dusty sensing environments. Transmitter, Receiver-NPN...
![OT08](https://www.masterelectronics.com/images/parts/largeimages/10928972.jpg)
OT08
Conn Relay Socket SKT 8 POS Screw ST
![AH165-2FB11](https://www.masterelectronics.com/images/parts/largeimages/11334334.jpg)
AH165-2FB11
Switch Push Button N.O./N.C. DPST Flush Round Button Momentary Contact Quick Connect/Solde...