XCKD2101G11
TES ElectricSwitch Limit N.O./N.C. DPST Side Rotary Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TES Electric
Part No:
XCKD2101G11
RoHS:
Yes
HTS:
8536509055
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Actuator Style:
Side Rotary
Pole Throw Configuration:
DPST
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
31 x 30 x 65 mm
Maximum Current Rating:
3@240VAC A
Terminal Type:
Screw Clamp
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle
Switch Limit N.O./N.C. DPST Side Rotary Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Search Keywords:
range of product:OsiSense XC, series name:standard format, product or component type:limit switch, product specific application:, device short name:XCKD, sensor design:compact, reset:, body type:fixed, head type:rotary head, material:metal, body material:zamak, head material:zamak, fixing mode:by the body, movement of operating head:rotary, type of operator:spring return without operating lever, type of approach:lateral approach 2 directions, number of poles:2, contacts type and composition:1 NC + 1 NO, contacts operation:snap action
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$129.68
$129.680
5
$49.20
$246.000
10
$47.78
$477.800
25
$45.15
$1,128.750
50
$42.81
$2,140.500
100
+
$41.72
$4,172.000
Product Guides