XCKD2106M12
TES ElectricSwitch Limit N.O./N.C. DPST Cat Whisker Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TES Electric
Part No:
XCKD2106M12
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Compact
Actuator Style:
Cat Whisker
Pole Throw Configuration:
DPST
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
31 x 30 x 65 mm
Maximum Current Rating:
3@240VAC A
Terminal Type:
Screw Clamp
NEMA Standard as Enclosure Rating:
1, 2, 4, 6, 12, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. DPST Cat Whisker Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Search Keywords:
XCKD2106M12
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$226.13
$226.130
3
$211.05
$633.150
5
+
$205.57
$1,027.850
Product Guides