XCKD2110M12
TES ElectricSwitch Limit N.O./N.C. DPST Top Plunger Screw Clamp 3A 240VAC 250VDC 15N Linear Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TES Electric
Part No:
XCKD2110M12
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Compact
Actuator Style:
Top Plunger
Pole Throw Configuration:
DPST
Switch Configuration:
N.O./N.C.
Operating Force:
15(Min) N
Dimension:
31 x 30 x 65 mm
Maximum Current Rating:
3@240VAC A
Terminal Type:
Screw Clamp
NEMA Standard as Enclosure Rating:
1, 2, 4, 6, 12, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. DPST Top Plunger Screw Clamp 3A 240VAC 250VDC 15N Linear Screw Mount
Search Keywords:
range of product:OsiSense XC, series name:standard format, product or component type:limit switch, product specific application:, device short name:XCKD, sensor design:compact form B conforming to CENELEC EN 50047, reset:, body type:fixed, head type:plunger head, material:metal, body material:zamak, head material:zamak, fixing mode:by the body, movement of operating head:linear, type of operator:spring return plunger metal, type of approach:vertical approach, number of poles:2, contacts type and composition:1 NC + 1 NO, contacts operation:snap action, sale per indivisible quantity:
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$102.88
$102.880
5
$76.39
$381.950
10
$73.38
$733.800
25
+
$70.59
$1,764.750
Product Guides