XCKJ10541
TES ElectricSwitch Limit N.O./N.C. DPST Side Rotary with Adjustable Roller Lever Screw Mount 3A 240VAC 250VDC Rotary Connector
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TES Electric
Part No:
XCKJ10541
RoHS:
No
HTS:
8536509055
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
N/A
Actuator Style:
Side Rotary with Adjustable Roller Lever
Pole Throw Configuration:
DPST
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
40 x 44 x 77 mm
Maximum Current Rating:
3@240VAC A
Terminal Type:
Connector
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle
Switch Limit N.O./N.C. DPST Side Rotary with Adjustable Roller Lever Screw Mount 3A 240VAC 250VDC Rotary Connector
Search Keywords:
XCKJ10541
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$142.44
$142.440
5
$124.38
$621.900
10
$117.75
$1,177.500
25
+
$111.78
$2,794.500
Product Guides
CUSTOMERS
ALSO BOUGHT
20245-84
Power Relay 110VDC 30A DPDT (( 84.33mm 63.5mm 60.45mm))
4NC0Q0B10
Contactor 200/220VAC DIN Rail
RR2P-ULCAC12V
Power Relay 12VAC 10A DPDT(35.6x28.6x55.5)mm Socket
208LS3
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Pl...
914CE16-9
MICRO SWITCH™ Medium-Duty Limit Switches: 914 CE Series Miniature Enclosed Switch, Front R...